F205 | Chauvin Arnoux
TRMS AC/DC multimeter clamp F205, 900 A (DC), 600 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7111
EAN: 3760171410547
MPN:
F205
P01120925
Unit Price (€ / pc.)
465.29 € *
Available: 0 pcs.
Leadtime: On Request **
Multiple Measuring Clamp, F205, Chauvin Arnoux
The F205 multiple measuring clamp is particularly suitable for low-voltage applications at low and medium power levels, such as maintenance of electrical installations in the service or industrial sector, and for analysing and dimensioning power supplies.
Features
- Resistance and acoustic continuity test
- Power (W, var, VA, PF) and total harmonic distortion factor (THDf, THDr)
- Phase sequence "2-wire method
- Automatic AC/DC detection
Technical Data
- Enclosure diameter: 34 mm
- Current strength: 600 A AC / 900 A DC
- AC and DC voltage: up to 1000 V
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 3 kHz | |
max. measured current value (AC) | 600 A | |
max. measured current value (DC) | 900 A | |
max. resistance range | 59.99 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC/DC-Multimeterzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 34 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |