F407 | Chauvin Arnoux

TRMS AC/DC multimeter clamp F407, 1500 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 48 mm, CAT IV 1000 V

Order No.: 21K7112
EAN: 3760171417799
MPN:
F407
P01120947
F407 Chauvin Arnoux Clamp Meters Image 1
F407 Chauvin Arnoux Clamp Meters Image 2
F407 Chauvin Arnoux Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
715.19 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
715.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
715.19 €

Multimeter Clamp, F407, Chauvin Arnoux

The F407 clamp is ideal for low-voltage, medium-power systems in LV electricity production and distribution, industry, railways, etc. It is also suitable for lift/elevator technicians and other lifting and transport equipment specialists. Maintenance, testing, monitoring, diagnostics and connection are the main applications for the clamps in this series. Equipped with a fast 12-bit TRMS digital acquisition system, F407 clamps offer particularly accurate measurements. Due to their large bandwidth and high crest factor, these clamps guarantee accurate measurements whatever the type of signal. Automatic AC/DC detection is a standard feature on all the models in this range, as is IP54 protection. The large backlit 10,000-count display makes it easy to read in all circumstances. The fact that each rotary-switch position corresponds to a single function means that it is simple to use.

Technical specifications
TRMS possible Yes
max. measured value (frequency) 20 kHz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1500 A
max. resistance range 99 kΩ
min. Measured value (frequency) 5 Hz
Product type AC/DC-Multimeterzange
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT IV 1000 V
Pliers opening 48 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes