F65 | Chauvin Arnoux
TRMS AC multimeter clamp F65, 100 A (AC), 600 V (DC), 600 V (AC), opening 28 mm, CAT III 600 V
Order No.: 21K7113
EAN: 3760171413234
MPN:
F65
P01120761
Unit Price (€ / pc.)
558.11 € *
Available: 0 pcs.
Leadtime: 1 Week **
Multimeter Clamp, F65, Chauvin Arnoux
In the event of an insulation fault or untimely tripping of RCDs, the F65 clamp is the ideal tool for detecting and measuring the leakage currents flowing to earth. The versatile F65 clamp also offers all the functions of a multimeter clamp. In addition, the F65 clamp is equipped with an RMS converter to ensure that the measurements remain accurate even in the presence of distorted signals.
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. measured current value (AC) | 100 A | |
max. resistance range | 1 kΩ | |
min. Measured value (frequency) | 5 Hz | |
Product type | AC-Vielfachmesszange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 28 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |