G72 | Chauvin Arnoux

TRMS AC current clamp G72, 50 A (AC), 600 V (DC), opening 28 mm, CAT III 300 V

Order No.: 21K7187
EAN: 3663653007771
MPN:
G72
G72 Chauvin Arnoux Clamp Meters
Image may differ
Unit Price (€ / pc.)
287.98 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
287.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
287.98 €

Current Clamp, G72, Chauvin Arnoux

Current clamps are used to measure the current flowing in a cable without opening the circuit. They also insulate the user from dangerous voltages in the circuit. The G72 clamp can measure AC leakage currents up to 50A, at the usual industrial frequencies.

Technical Data

  • Length: 38 mm
  • Width: 157 mm
  • Height: 81 mm
  • Weight: 250 g
Technical specifications
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 50 A
min. Measured value (frequency) 100 Hz
Product type AC-Stromzange
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 300 V
Pliers opening 28 mm
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes