J93 | Chauvin Arnoux
AC current clamp J93, 3500 A (AC), 1000 V (DC), 1000 V (AC), CAT III 1000 V, CAT IV 600 V
Order No.: 21K7209
EAN: 3760171418796
MPN:
J93
P01120110
Unit Price (€ / pc.)
2,713.20 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, J93, Chauvin Arnoux
The J Series is a range of Hall-effect current clamps for measuring direct and alternating currents.
Features
- Measurement range: 50 A to 3.5 kAac / 50 A to 5 kAdc
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 3500 A | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |