MA194-250 | Chauvin Arnoux
AC current clamp MA194-250, 10000 A (AC), 1000 V (AC), opening 70 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7204
EAN: 3663653007498
MPN:
MA194-250
P01120593
Unit Price (€ / pc.)
282.03 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current clamp, MA194-250, Chauvin Arnoux
Current clamps, MiniFlex® and AmpFlex® flexible current sensors are used to measure the current flowing in a cable without opening the circuit. They also insulate the user from dangerous voltages in the circuit.
Features
- Flexible current sensor
- IEC 61010 1000V CAT III et 600V CAT IV
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 10000 A | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 70 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |