MA194-350 | Chauvin Arnoux
AC current clamp MA194-350, 10000 A (AC), 1000 V (AC), opening 100 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7205
EAN: 3663653007481
MPN:
MA194-350
P01120592
Unit Price (€ / pc.)
296.31 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current clamp, MA194-350, Chauvin Arnoux
Current clamps, MiniFlex® and AmpFlex® flexible current sensors are used to measure the current flowing in a cable without opening the circuit. They also insulate the user from dangerous voltages in the circuit.
Features
- Flexible current sensor
- IEC 61010 1000V CAT III et 600V CAT IV
Technical specifications
Echteffektivwertmessung (TRMS) möglich | No | |
max. Strommesswert (bei AC) | 10000 A | |
Produkt-Art | AC-Stromzange | |
Spannungsmessbereich (AC) | 1000 V | |
Überspannungskategorie | CAT III 1000 V, CAT IV 600 V | |
Zangenöffnung | 100 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 90309000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |