MA196-350 | Chauvin Arnoux

AC current clamp MA196-350, 10000 A (AC), 1000 V (AC), opening 100 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 21K7207
EAN: 3663653000383
MPN:
MA196-350
P01120568
MA196-350 Chauvin Arnoux Clamp Meters
Image may differ
Unit Price (€ / pc.)
312.97 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
312.97 €

Flexible current sensor, MA196-350, Chauvin Arnoux

Sensor compatible with the Qualistar and PEL product families. Flexible AC current sensor from 100 mA to 10,000 A (depending on the instrument). Max. clamping diameter: 100mm Length of flexible part: 350 mm Sensor length: 350mm IEC 61010 1000V CAT III and 600V CAT IV

Features

  • IP67 flexible current sensor Measurement range from 100 mA to 10 kA depending on measuring instrument Clamping diameter 100 mm
Technical specifications
TRMS possible No
max. measured current value (AC) 10000 A
Product type AC-Stromzange
max. voltage measuring range (AC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 100 mm
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes