MA4000D-350 | Chauvin Arnoux
TRMS AC current clamp MA4000D-350, 400 A (AC), 600 V (DC), 600 V (AC), opening 100 mm, CAT IV 600 V
Order No.: 21K7116
EAN: 3760171417836
MPN:
MA4000D-350
P01120577Z
Unit Price (€ / pc.)
279.65 € *
Available: 0 pcs.
Leadtime: On Request **
Current Meter, MA4000D-350, Chauvin Arnoux
MA400D and MA4000D DigiFLEX current testers are equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV. These stand-alone instruments are equipped with a 4,000-count digital display for direct current readings. Simple to set up thanks to the sensor-closing system, DigiFLEX current testers also benefit from the magnetized Multifix mounting system allowing them to be positioned anywhere. In addition, a strap is supplied to make it easier to stow the DigiFLEX.
Technical Data
- Surge voltage category: CAT IV 600 V
- TRMS possible: Yes
- max. measured current value (AC): 400 A
- max. voltage measuring range (AC): 600 V
- max. measured value (frequency): 1.000 Hz
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 3 kHz | |
max. measured current value (AC) | 400 A | |
min. Measured value (frequency) | 10 Hz | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT IV 600 V | |
Pliers opening | 100 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |