MA400D-170 | Chauvin Arnoux

TRMS AC current clamp MA400D-170, 400 A (AC), 600 V (DC), 600 V (AC), opening 45 mm, CAT IV 600 V

Order No.: 21K7114
EAN: 3760171417812
MPN:
MA400D-170
P01120575Z
MA400D-170 Chauvin Arnoux Clamp Meters Image 1
MA400D-170 Chauvin Arnoux Clamp Meters Image 2
MA400D-170 Chauvin Arnoux Clamp Meters Image 3
MA400D-170 Chauvin Arnoux Clamp Meters Image 4
Image may differ
Unit Price (€ / pc.)
228.4800 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
228.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4800 €

Current Meter, MA400D-170, Chauvin Arnoux

MA400D and MA4000D DigiFLEX current testers are equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV. These stand-alone instruments are equipped with a 4,000-count digital display for direct current readings. Simple to set up thanks to the sensor-closing system, DigiFLEX current testers also benefit from the magnetized Multifix mounting system allowing them to be positioned anywhere. In addition, a strap is supplied to make it easier to stow the DigiFLEX.

Technical specifications
TRMS possible Yes
max. measured value (frequency) 3 kHz
max. measured current value (AC) 400 A
min. Measured value (frequency) 10 Hz
Product type AC-Stromzange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT IV 600 V
Pliers opening 45 mm
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes