MA400D-250 | Chauvin Arnoux
TRMS AC current clamp MA400D-250, 400 A (AC), 600 V (DC), 600 V (AC), opening 70 mm, CAT IV 600 V
Order No.: 21K7115
EAN: 3760171417829
MPN:
MA400D-250
P01120576Z
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: On Request **
Current Meter, MA400D-250, Chauvin Arnoux
MA400D and MA4000D DigiFLEX current testers are equipped with flexible current sensors connected to a compact casing and can be used comfortably in any electrical cabinet for applications up to 600 V CAT IV. These stand-alone instruments are equipped with a 4,000-count digital display for direct current readings. Simple to set up thanks to the sensor-closing system, DigiFLEX current testers also benefit from the magnetized Multifix mounting system allowing them to be positioned anywhere. In addition, a strap is supplied to make it easier to stow the DigiFLEX.
Technical specifications
TRMS possible | Yes | |
max. measured current value (AC) | 400 A | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT IV 600 V | |
Pliers opening | 70 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |