MN93A | Chauvin Arnoux

AC current clamp adapter MN93A, 100 A (AC), CAT III 600 V, CAT IV 300 V

Order No.: 21K7131
EAN: 3760171413012
MPN:
MN93A
P01120434B
MN93A Chauvin Arnoux Clamp Meters
Image may differ
Unit Price (€ / pc.)
360.57 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
360.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
360.57 €

Pliers adapter, MN93A, Chauvin Arnoux

The MN series is a range of versatile transformer clamps for measuring alternating currents with a power analyser. This clamp has 2 sensitivities for better measurement resolution and accuracy and can be used for current transformers (CT) 5A.

Technical Data

  • AC measuring range: 0.005 A to 100 A
  • Two ranges: 5 A -100 A
  • Length: 20 mm
Technical specifications
max. measured current value (AC) 100 A
Product type AC-Stromzangenadapter
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes