L452 | Chauvin Arnoux
L452 Process Data Logger
Order No.: 21K7160
EAN: 3760171419939
MPN:
L452
Unit Price (€ / pc.)
570.01 € *
Available: 0 pcs.
Leadtime: On Request **
Process datalogger, L452, Chauvin Arnoux
With its two independent entrances, the L452 is ideally suited for industrial processes, such as measurement, dosing, but also for environmental protection tasks.
Features
- Simple and efficient
- Records current (4-20 mA) and voltage (0-10 V)
- Counts events
- Monitors the closing of potential-free contacts
- Detects logic level
Technical specifications
Logging Function | Spannung, Strom | |
Interfaces | USB | |
Degree of protection (IP) | IP42 | |
Recording interval | 0,2s bis 1h |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |