C.A 6133 | Chauvin Arnoux
Installation tester C.A 6133, CAT III 600 V, 0.01 to 999.9 MΩ, 800 V (DC), 550 V (AC)
Order No.: 21K7145
EAN: 3663653001588
MPN:
C.A 6133
Unit Price (€ / pc.)
1,009.12 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation tester, C.A 6133, Chauvin Arnoux
The installation testers C.A 6131 and C.A 6133 are designed to test the safety of electrical installations: in new installations before commissioning, in existing installations even during operation, and to locate faults. Especially for testing services, the portable devices are easy to use, highly efficient and comply with the applicable standards.
Technical specifications
Ausführung | Installationstester | |
Batterie | AA | |
Schutzart (IP) | IP54 | |
Überspannungskategorie | CAT III 600 V | |
Isolationswiderstand Max | 999.9 MΩ | |
Isolationswiderstand Min | 0.01 MΩ | |
Messwert Gleichspannung Max | 800 V | |
Messwert Wechselspannung Max | 550 V |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 90303200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |