C.A 6424 | Chauvin Arnoux
Grounding meter C.A 6424, CAT IV 600 V, 600 V (AC)
Earth/Ground Tester, C.A 6424, Chauvin Arnoux
Rugged and waterproof, the CA 6424 earth tester can be used for 2P and 3P earth measurements in total safety. Text markings and colour coding help users to avoid connection errors. It can also measure the voltage up to 600 V. All the measurements and functions are directly accessible on the front panel, even when wearing gloves. Special connection technology for the G72 clamp allows measurement of the line (phase) current and leakage current, from 0.5 mA to 60 A. There is a dedicated key for cable compensation. A LED indicates when a hazardous voltage is present, while the NOISE symbol flashes to indicate when a noise voltage is present.
Features
- 2P resistance / 3P earth measurements up to 50 kΩ in high-resistivity terrain
- Voltage measurement up to 600 V and RH stake resistance measurement
- Automatic stabilization of the measurement
- Leakage current measurement from 0.5 mA
- Battery recharging via the mains, USB socket or vehicle cigarette lighter
Batteries | AA | |
Product type | Erdungsprüfgerät | |
Degree of protection (IP) | IP65 | |
Surge voltage category | CAT IV 600 V | |
Resistance Range | 0,05 Ohm bis 50 kOhm | |
Max measured value AC voltage | 600 V |
Country of origin | FR |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |