C.A 6462 | Chauvin Arnoux
C.A 6462 Earth and Resistivity Tester
Order No.: 22K7858
EAN: 3760171413388
MPN:
C.A 6462
P01126502
Unit Price (€ / pc.)
1,718.3600 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,718.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,718.3600 €
Earth tester, C.A 6462, Chauvin Arnoux
C.A 6462 is easy-to-use instrument designed specially for use in the field. Wherever you need to install an electric ground connection, the C.A 6462 help you perform accurate, reliable and quick diagnosis while providing the friendliest and safest test environment.
Features
- Robust
- Watertight
- Large LCD display with backlighting
- Very safe to use
Technical specifications
Batteries | NiMH | |
Product type | Erdungsmessgerät | |
Degree of protection (IP) | IP53 | |
Resistance Range | 0 bis 2000 Ohm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |