C.A 6472 + C.A 6474 | Chauvin Arnoux
Kit Earth Pylon Box C.A 6472 + C.A 6474
Order No.: 22K7862
EAN: 3663653004145
MPN:
C.A 6472 + C.A 6474
P01299930
Unit Price (€ / pc.)
12,417.65 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12,417.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12,417.65 €
Earth tester, C.A 6472 + C.A 6474, Chauvin Arnoux
The C.A 6474 is designed for use with the C.A 6472 earth tester to measure pylon earths.
Features
- Possibility of analysing the frequency behaviour of earthing systems
- Wide measurement range for optimum resolution
- Automatic calculation of the earth coupling coefficient and ground resistivity
- Measurement and analysis of pylon earthing
Technical specifications
Product type | Erdungsprüfgerät | |
Degree of protection (IP) | IP53 | |
Resistance Range | 0,01 Ohm bis 99,9 kOhm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |