C.A 6472 | Chauvin Arnoux
Grounding meter C.A 6472, CAT IV 50 V, 0.01 Ω to 99.99 kΩ
Order No.: 22K7861
EAN: 3760171413395
MPN:
C.A 6472
P01126504
Unit Price (€ / pc.)
5,734.61 € *
Available: 0 pcs.
Leadtime: 1 Week **
Earth tester, C.A 6472, Chauvin Arnoux
Tester for all types of earth measurements. The C.A 6472 can be used for quick, comprehensive surveys of all earthing configurations, offering all the necessary earth measurement functions in a single instrument. The C.A 6472 offers the possibility of analysing the frequency behaviour of the earth connections thanks to its extensive measurement frequency range.
Features
- Possibility of analysing the frequency behaviour of earthing systems
- Wide measurement range for optimum resolution
- Automatic calculation of the earth coupling coefficient and ground resistivity
- Recording of results
Technical specifications
Batteries | NiMH | |
Product type | Erdungsprüfgerät | |
Degree of protection (IP) | IP53 | |
Surge voltage category | CAT IV 50 V | |
Resistance Range | 0,01 Ohm bis 99,9 kOhm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |