C.A 6522 | Chauvin Arnoux

Insulation tester C.A 6522, CAT IV 600 V, 2 to 40 GΩ, 1000 V (DC), 500 V (AC)

Order No.: 21K7171
EAN: 3760171419632
MPN:
C.A 6522
C.A 6522 Chauvin Arnoux Electric Installation and Insulation Testers Image 1
C.A 6522 Chauvin Arnoux Electric Installation and Insulation Testers Image 2
C.A 6522 Chauvin Arnoux Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
711.62 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
711.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.62 €

Megohmmeter, C.A 6522, Chauvin Arnoux

Features

  • 1 kV Insulation and Continuity Tester
  • Industrial maintenance
  • 40 GΩ / Test voltage 250-500-1,000 V
  • Manual / Lock / Duration modes
  • Continuity, Voltage
Technical specifications
Batteries AA
Product type Isolationsmessgerät
Degree of protection (IP) IP54
Surge voltage category CAT IV 600 V
Insulation resistance Max 40 Ω
Insulation resistance Min 2 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes