C.A 6524 | Chauvin Arnoux

Insulation tester C.A 6524, CAT IV 600 V, 2 to 200 GΩ, 1000 V (DC), 500 V (AC)

Order No.: 21K7119
EAN: 3760171419649
MPN:
C.A 6524
P01140824
C.A 6524 Chauvin Arnoux Electric Installation and Insulation Testers Image 1
C.A 6524 Chauvin Arnoux Electric Installation and Insulation Testers Image 2
C.A 6524 Chauvin Arnoux Electric Installation and Insulation Testers Image 3
Image may differ
Unit Price (€ / pc.)
809.20 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
809.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
809.20 €

1kV Insulation and Continuity Tester

Industrial maintenance

200 GΩ

Test voltage: 50-100-250-500-1 000 V

Manual / Lock / Duration modes, PI / DAR ratios

Alarms, ∆REL

Description

Ergonomics:

The new C.A 652x & C.A 653x insulation testers are compact, lightweight and simple to use, offering greater comfort for users:

- Casing designed with 600V CAT IV safety and IP54 / IK04 protection for a comfortable grip in total safety with easy access to the TEST button, even when the user is wearing safety gloves

- Magnetic stand for fixing the product on a metal surface so that users have their hands free when measuring and reading the result

- Wide backlit screen with double digital display and logarithmic bargraph, secondary display showing the actual test voltage, the test current and the timer value, in addition to the value measured

- Remote control with torch for error-free identification of the points of measurement, even in environments with poor lighting

Insulation tests:

This new range is equipped with various insulation test voltages ranging from 10 V to 1 kV. The dynamic range for insulation measurement extends up to 200 GΩ, remaining compliant with the IEC 61557 standard up to 2 GΩ.

In addition to the manual mode, there are also new insulation test modes such as Lock mode, Timer mode and calculation of the PI & DARratios.

Continuity tests:

The continuity test function, which complies with the IEC 61557 standard (200 mA current), is enhanced on certain models with a 20 mA test current, with the advantage of prolonging battery life in normal use. This function is equipped with activefuselessprotection if a voltage is present.

Measurement adaptability:

On most of the models in the C.A 652X & C.A 653x range, you can activate an alarm threshold, choosing between 2 fixed thresholds and 1 customizable threshold for each measurement.

Furthermore, the ΔREL function can be used to display the measurements which differ from a reference measurement. The display shows the value of the variation and the percentage in relation to the reference.

Other functions:

DMM functions are available with measurement of voltage up to 700 V, frequency up to 800 Hz, resistance up to 999 kΩ and capacitance up to 10 µF.

Easy operation:

Analysis of the measurements is facilitated by storage of 300 measurements on the instrument. The memory capacity is extended to 1,300 locations for the versions with Bluetooth® communication. The Megohmmeter Transfer (MEG) software module, delivered as standard with the communicating versions, allows remote test activation with real-time graphical display and transfer of the stored measurements onto a PC. The values are then displayed by type of measurement.

The DataView® software suite (option) generates customized measurement reports which may include the location of the site and the contact details of the operator.

Specifications:

INSULATION: 50-100-250-500-1000 V test voltage

Measurement range: 200 GΩ

Test mode: Manual, Lock, Timer, PI, DAR

Continuity: 200mA / 20mA measurement current

Voltage measurement: 700 V

Frequency measurement: 15.3 - 800 Hz

Resistance measurement: 0 - 1,000 kΩ

Double display + logarithmic bargraph

Storage: 300 measurements

Magnetic mounting elements

Alarms

Powered by 6 x LR6 / AA batteries

Dimensions: 211 x 108 x 60 mm

Weight: 850 g

IP54 , safety category: 600 V CAT IV

Technical specifications
Batteries AA
Product type Isolationsmessgerät
Degree of protection (IP) IP54
Surge voltage category CAT IV 600 V
Insulation resistance Max 200 Ω
Insulation resistance Min 2 Ω
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin FR
Customs tariff number 90303320
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes