C.A 6526 | Chauvin Arnoux
Insulation tester C.A 6526, CAT IV 600 V, 2 to 200 GΩ, 1000 V (DC), 500 V (AC)
Order No.: 21K7172
EAN: 3760171419656
MPN:
C.A 6526
Unit Price (€ / pc.)
897.26 € *
Available: 0 pcs.
Leadtime: 1 Week **
Megohmmeter, C.A 6526, Chauvin Arnoux
Features
- 1 kV Insulation and Continuity Tester
- Industrial maintenance
- 200 GΩ
- Test voltage: 50-100-250-500-1,000 V
- Manual / Lock / Duration modes, PI / DAR ratios
Technical specifications
Batteries | AA | |
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP54 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 200 Ω | |
Insulation resistance Min | 2 Ω | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 500 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |