C.A 6528 | Chauvin Arnoux
Insulation tester C.A 6528, CAT IV 600 V, 1 Ω to 11 GΩ, 700 V (DC), 700 V (AC)
Installation tester, C.A 6528, Chauvin Arnoux
The CA 6528 insulation tester is suitable for maintenance and repair work on electrical equipment such as motors, cables, etc. With the carrying case for "hands-free operation", the CA 6528 allows unrestricted work on site. The shock-absorbing cover with stand bracket ensures stability when the tester is set up.
Thanks to its double display, the large LCD display allows simultaneous indication of the insulation value and the actual test voltage, and the display illumination ensures perfect legibility under all circumstances.
Batteries | AA | |
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP40 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 11 Ω | |
Insulation resistance Min | 1 Ω | |
Max measured value DC voltage | 700 V | |
Max measured value AC voltage | 700 V |
Country of origin | CN |
Customs tariff number | 90303320 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |