C.A 6532 | Chauvin Arnoux
Insulation tester C.A 6532, CAT IV 600 V, 2 to 200 GΩ, 600 V (AC)
Order No.: 21K7173
EAN: 3760171419663
MPN:
C.A 6532
Unit Price (€ / pc.)
1,094.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Megohmmeter, C.A 6532, Chauvin Arnoux
Features
- Communicating 50-100 V Telecom Insulation and Continuity Tester
- 20 GΩ, Test voltage: 50-100 V
- Continuity, Voltage, Frequency, Capacitance
- Distance = f(C)
- Storage, Communication
Technical specifications
Batteries | AA | |
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP54 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 200 Ω | |
Insulation resistance Min | 2 Ω | |
Max measured value AC voltage | 600 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |