C.A 6536 | Chauvin Arnoux
Insulation tester C.A 6536, CAT IV 600 V, 2 to 20 GΩ, 600 V (AC)
Order No.: 21K7175
EAN: 3760171419687
MPN:
C.A 6536
Unit Price (€ / pc.)
1,001.98 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Megohmmeter, C.A 6536, Chauvin Arnoux
Features
- Insulation and Continuity Tester for Special Applications
- 20 GΩ
- Test voltage : 10 to 100 V - 1 V increments
- Manual / Lock / Duration modes
- Continuity, Voltage, Resistance
Technical specifications
Batteries | AA | |
Product type | Isolationsmessgerät | |
Degree of protection (IP) | IP54 | |
Surge voltage category | CAT IV 600 V | |
Insulation resistance Max | 20 Ω | |
Insulation resistance Min | 2 Ω | |
Max measured value AC voltage | 600 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |