PEL 103 + MINIFLEX | Chauvin Arnoux
Power and energy recorder, LCD display, 10-1000 V, 5 mA-1.4 kA, (L x W x H) 256 x 125 x 37 mm, PEL 103 + MINIFLEX
Ergonomic, magnetized and suitable for all types of cabinets, PEL103 loggers provide all the power and energy measurements simultaneously.
Single-phase, split-phase and three-phase installations with or without a neutral, as well as other complex configurations.
Implementation without cutting off the mains power supply
BlueTooth, Ethernet and USB communication
Automatic recognition of the sensors connected
Recording on SD and SD-HC cards
Real-time communication with a PC and analysis using PEL Transfer software
Other specifications:
Voltage up to 1,000 V
Current up to 10,000 A
Voltage ratio / current ratio up to 650,000 V / up to 25,000 A
Power from 10 W/var/VA to 10 GW/Gvar/GVA
Energy up to 4EWh / 4 EVAh / 4 Evarh
Phase: cos φ, tan Φ, PF
Harmonics up to 50th order
2 GB SD memory card (SD-HC card up to 32 GB)
Product type | Leistungs- und Energierecorder | |
Version | LCD Display | |
measurement range | 10-1000 V, 5 mA-1,4 kA | |
Length | 256 mm | |
Width | 125 mm | |
Height | 37 mm | |
Weight | 950 g |
Country of origin | FR |
Customs tariff number | 90308400 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |