C.A 1110 | Chauvin Arnoux

Lux meter, 0 to 200000 Lux, ±3 %, Chauvin Arnoux C.A 1110

Order No.: 21K7141
EAN: 3663653000963
MPN:
C.A 1110
P01654110
C.A 1110 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
C.A 1110 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
C.A 1110 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
C.A 1110 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
C.A 1110 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
493.85 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
493.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
493.85 €

Spectral error compensation for LED or fluorescent sources

MAP function for mapping the illuminance of a surface or room

C.I.E. spectral correction and incidence correction

Wide backlit display

Remote probe limiting the risk of the operator shading the sensor or built-in probe for one-handed use

Recording up to 1 million points

Communicating via USB or Bluetooth

Data Logger Transfer software with automatic report generation

Description

The C.A 1110 luxmeter (light meter) measures the illuminance of all light sources (LED, Fluo. etc.) up to 200,000 lux in compliance with Class C of the NF C 42-710 standard.

With the MAP function, you can produce a map of a surface or room in order to check that the illuminance is uniform.

Because it is magnetic, the sensor can be fixed to the product for one-handed use or for easy transport, but it is also possible to use it remotely to avoid shading by the operator.

The C.A 1110 also offers Min, Max, Average and Hold functions, as well as allowing spot or programmable recording.

The Data Logger Transfer software is available for free download to view the recorded data, configure the C.A 1110, benefit from remote display and generate automatic reports.

Additional specifications:

- Measurement range: 0.1 lx to 200,000 lx (lux)

- Intrinsic uncertainty without compensation:

± 3% of the reading on incandescent sources (default)

± 6% of the reading on LEDs (3,000 K to 6,000 K)

± 9% of the reading on fluorescent sources

- Min, Max, Average, MAP and Hold functions, lx or fc / Backlighting

- Recording up to 1 million points

- USB or Bluetooth interfaces

- IP50 casing

- Casing dimensions: 150 x 72 x 32 mm / Sensor: 67 x 64 x 35 mm

- Weight: 345 g with batteries

- Compatible with the Multifix accessory

- Shockproof protective sheath available as an accessory

Technical specifications
Product type Luxmeter
Version (L x B x H) 150 x 72 x 32 mm
measurement range 0 bis 200000 Lux
Resolution 0,01 Lux
Accuracy ±3 %
Logistics
Country of origin FR
Customs tariff number 90275000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes