C.A 1310 | Chauvin Arnoux

Sound level meter, 30 to 130 dB, Chauvin Arnoux C.A 1310

Order No.: 22K7855
EAN: 3663653007665
MPN:
C.A 1310
C.A 1310 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
C.A 1310 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
C.A 1310 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
C.A 1310 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 4
C.A 1310 Chauvin Arnoux Luxmeter, Sound Level Meter, Magnetic Field Tester Image 5
Image may differ
Unit Price (€ / pc.)
706.86 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
706.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
706.86 €

Sound Level Meter, C.A 1310, Chauvin Arnoux

The CA 1310 Class 2 integrating sound level meter compliant with the IEC 61672-1 standard is the ideal instrument for measuring the sound environment for a large number of applications

Features

  • Measurement of the equivalent continuous sound level (Leq)
  • Recording of up to 64,000 measurement points
  • Wide backlit screen with digital display and bargraph
  • Microphone for remote use (extension accessory)
Technical specifications
Resolution 0,1 dB
Version (L x B x H) 262 x 75 x 39 mm
measurement range 30 bis 130 dB
Product type Schallpegelmessgerät
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes