C.A 5233 | Chauvin Arnoux

TRMS digital multimeter C.A 5233, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 10 pF to 1000 µF, CAT III 600 V

Order No.: 21K7107
EAN: 3760171410479
MPN:
C.A 5233
P01196733
C.A 5233 Chauvin Arnoux Multimeters Image 1
C.A 5233 Chauvin Arnoux Multimeters Image 2
C.A 5233 Chauvin Arnoux Multimeters Image 3
C.A 5233 Chauvin Arnoux Multimeters Image 4
C.A 5233 Chauvin Arnoux Multimeters Image 5
Image may differ
Unit Price (€ / pc.)
247.52 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.52 €

This compact, comprehensive digital multimeter is equipped with all the functions required by electricians for maintenance of low and medium-power residential and tertiary equipment and installations.

Ergonomic and simple to use, it is exceptionally easy to read with its 6,000-count backlit display with bargraph, 2 ''Off'' positions for greater effectiveness and a compact casing with a non-slip protective coating for excellent handling.

CAT IV 600V

TRMS measurements

Large 6,000-count backlit display (digits 8 mm high)

61-segment bargraph

Double OFF position

No-contact voltage detection (NCV)

VLow Z low-impedance voltage measurement to avoid stray voltages.

Min, MAX and RELative functions

Measurement up to 600 V

AC or DC current measurement up to 10 A

Frequency measurement

Temperature measurement

Capacitance measurement

60 mV range

Compact IP54 casing with built-in shockproof protection

Compatible with the multi-function mounting accessory

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 10 pF bis 1000 µF
max. resistance range 60 MΩ
Surge voltage category CAT III 600 V
Display Digits 60000
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes