C.A 5273 | Chauvin Arnoux
TRMS digital multimeter C.A 5273, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 100 pF to 60 mF, CAT III 1000 V, CAT IV 600 V
The C.A 5273 is a comprehensive multimeter for electrical maintenance of installations and small AC and DC machines, with a double 6,000-count backlit display and a 61+2-segment bargraph with remanent effect.
Its 600V CAT IV safety is backed by IP54 ingress protection.
Designed and manufactured in France by CHAUVIN ARNOUX, this multimeter comes with a 3-year warranty.
CAT IV 600V / CAT III 1,000V
TRMS measurements
Bi-mode double 6,000-count backlit display and 61+2-segment bargraph (full scale / central zero)
Auto AC/DC selection
Automatic or manual range selection
VLowZ low-impedance voltage measurement with low-pass filter
1,000 V
10 A
Resistance / audible continuity
Temperature
Capacitance
Max / Min storage
3-year warranty
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Capacity range | 100 pF to 60 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 60000 |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |