C.A 5292 | Chauvin Arnoux

TRMS color graphics multimeter C.A 5292, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K7179
EAN: 3663653005630
MPN:
C.A 5292
C.A 5292 Chauvin Arnoux Multimeters Image 1
C.A 5292 Chauvin Arnoux Multimeters Image 2
C.A 5292 Chauvin Arnoux Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
871.08 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
871.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
871.08 €

Recorder-Multimeter, C.A 5292, Chauvin Arnoux

The ASYC IV portable multimeters with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. These multimeters are compact, rugged, watertight and specially designed for easy handling. With multiple quantities measured around the main function, as well as functions for specification, relative measurement, mathematical functions and direct current measurement using a clamp make these multimeters genuine measurement experts.

Technical specifications
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (DC) 20 A
max. measured current value (AC) 20 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF bis 10 mF
max. resistance range 100 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 100000
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes