C.A 5293 | Chauvin Arnoux

TRMS color graphics multimeter C.A 5293, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 1 nF to 10 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 21K7181
EAN: 3663653005678
MPN:
C.A 5293
C.A 5293 Chauvin Arnoux Multimeters Image 1
C.A 5293 Chauvin Arnoux Multimeters Image 2
C.A 5293 Chauvin Arnoux Multimeters Image 3
C.A 5293 Chauvin Arnoux Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
1,104.32 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,104.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,104.32 €

Multimeter, C.A 5293, Chauvin Arnoux

The ASYC IV portable multimeters with graphical colour display can be used for direct measurement of the main electrical quantities and instantaneous viewing of the trends and waveform. These multimeters are compact, rugged, watertight and specially designed for easy handling. With multiple quantities measured around the main function, as well as functions for specification, relative measurement, mathematical functions and direct current measurement using a clamp make these multimeters genuine measurement experts.

Features

  • Easy-to-read 320 x 240-pixel colour matrice screen with black background
  • Multi-parameter graphical display of the trends on a summary screen
  • Display of the waveform at 50 / 60 and 600 Hz
  • Trace, cursors and zoom on the recordings
  • Internal recording of 30 sequences
  • Up to 30,000 measurements stored in memory
  • Simplified parameterization of the number of measurements, the interval, the duration and the storage capacity
  • Internal storage of 30 measurement sequences
  • Interactive zoom function on the recordings
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 20 A
max. measured current value (AC) 20 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
Capacity range 1 nF to 10 mF
max. resistance range 100 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 100000
Logistics
Property Value
Country of origin FR
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes