C.A 703 | Chauvin Arnoux

Digital multimeter C.A 703, 20 A(DC), 20 A(AC), 2000 VDC, 2000 VAC, CAT IV 600 V

Order No.: 21K7105
EAN: 3760171414002
MPN:
C.A 703
P01191740Z
C.A 703 Chauvin Arnoux Multimeters Image 1
C.A 703 Chauvin Arnoux Multimeters Image 2
C.A 703 Chauvin Arnoux Multimeters Image 3
C.A 703 Chauvin Arnoux Multimeters Image 4
Image may differ
Unit Price (€ / pc.)
82.11 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.11 €

With its compact design and built-in test probes, you can take the C.A 703 with you everywhere you go.

AC and DC voltages: 200 mV to 600 V

Current: 200 µA to 200 mA

Resistance: 200 OHM to 20 MOHM

Continuity test (buzzer) and diode test

Safety: IEC 61010 - 600 V CAT IV / 1000 V CAT III

Technical specifications
Version Digital-Multimeter
TRMS possible No
max. measured current value (AC) 20 A
max. measured current value (DC) 20 A
max. resistance range 20 MΩ
max. voltage measuring range (AC) 2000 V
max. voltage measuring range (DC) 2000 V
Surge voltage category CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes