MTX 203 | Chauvin Arnoux
TRMS digital multimeter MTX 203, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 100 mF, CAT III 600 V
TRMS AC current and voltage measurements and all the ranges programmed automatically for simpler use
NCV (no-contact voltage) detection for work in total safety
Convenient: backlit screen and built-in torch
Ergonomic: fit in one hand
Practical: thanks to its shockproof sheath with storage slots for leads which is also magnetized for easy mounting on electrical cabinets
Description
Their compact casing fits in one hand and can be stowed in your toolbox for all your applications in the field. With its magnetized sheath, the multimeter can be used hands-free, even in electrical cabinets. The patented Multifix mounting system is ideal for use with these multimeters, allowing you to hook it onto a cabinet door or your belt or suspend it… The two-position stand ensures
easy reading however the multimeter is positioned. Readings are made even clearer by the blue backlighting of the display 6,000 counts. The built-in torch means the multimeter can be used even in the dark.
The rotary switch offers one function per position. On the front panel, 3 keys are all you need to access all the various functions. The 600 V CAT III, IP54 double-well input terminals are easily accessible.
Electrical maintenance operations are optimized thanks to the VLowZ low-impedance voltage measurement function. It is also very easy to carry out initial troubleshooting on PCBs by measuring the resistance, capacitance, diode, etc.
In addition to the traditional measurements, the MTX200 models can measure temperature via a K thermocouple contact sensor delivered as standard. This means users can carry out:
• electrical maintenance
• initial troubleshooting on PCBs
• verification of radiator control, etc.
Technical specifications
Display : 6,000 counts
AC voltage : 0,6 V to 750 V
DC voltage : 0,6 V to 1,000 V
AC/DC current : 10 μA to 10 A
Resistance : 1 Ω to 60 MΩ
Capacitance : 1 nF to 100 mF
Temperature with K thermocouple (°C / °F) : from -55 °C to +1 200 °C
Dimensions / weight: 170 x 80 x 50 mm / 320 g
Version | Digital-Multimeter | |
TRMS possible | Yes | |
max. measured current value (DC) | 10 A | |
max. measured current value (AC) | 10 A | |
max. voltage measuring range (DC) | 1000 V | |
max. voltage measuring range (AC) | 750 V | |
Capacity range | 1 nF bis 100 mF | |
max. resistance range | 10 MΩ | |
Surge voltage category | CAT III 600 V | |
Display Digits | 60000 |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |