MX1 | Chauvin Arnoux

Analog multimeter MX1, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, CAT III 600 V

Order No.: 21K7143
EAN: 3760171415931
MPN:
MX1
MX1
MX1 Chauvin Arnoux Multimeters Image 1
MX1 Chauvin Arnoux Multimeters Image 2
MX1 Chauvin Arnoux Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
246.3300 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.3300 €

Analogue Multimeter, MX1, Chauvin Arnoux

The rugged MX 1 is as solid as a real off-roader thanks to its splash-proof housing with soft protective cover and is suitable for all environmental conditions. It is protected in all measuring ranges and has a safety alarm in the ohmmeter position.

Features

  • DC voltage: 150 mV to 600 V
  • Basic accuracy: Class 2
  • AC voltage: 5 V to 600 V
  • Mean value measurement
Technical specifications
Version Analog-Multimeter
TRMS possible No
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 2 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes