P01196311E | Chauvin Arnoux

TRMS digital multimeter P01196311E, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, CAT III 1000 V, CAT IV 600 V

Order No.: 21K580
EAN: 4099891456108
MPN:
P01196311E
P01196311E Chauvin Arnoux Multimeters Image 1
P01196311E Chauvin Arnoux Multimeters Image 2
Image may differ
Unit Price (€ / pc.)
708.05 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
708.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
708.05 €

Digital/analog multimeters Chauvin Arnoux CA 5011

For TRMS measurements, with robust moving-coil mechanism with identical pointer deflection for positive and negative measured values (makes it suitable for use as zero galvanometer) and backlit 3 1/2-digit LCD (2000 measuring points). Special display design for the convenient simultaneous reading of analog and digital values. The multimeter is easy to operate and comes in an ergonomic, impact-resistant and splashproof case. In addition to voltage and current measuring functions, the device also supports acoustic continuity checks and semiconductor tests. The device also features automatic polarity indication and decimal point shift, overrange and battery low warning

5 x DC voltage: 400 mV to 1000 V

6 x DC current: 400 µA to 10 A

5 x AC voltage: 400 mV to 1000 V

6 x AC current: 400 µA to 10 A

6 x resistance: 400 ohm to 40 Mohm

3 x frequency: 4 kHz to 400 kHz. Diode test and continuity check

Operating temperatures: 0 to +50 °C. Powered by 9.0 V battery (for example IEC 6F22)

Degree of protection: IP 53

Dimensions: 160 x 105 x 56 mm

Weight: 500 g

Included in the Supplied with safety test leads, battery and operating instructions

Technical specifications
Display Digits 4000
Version Digital-Multimeter
TRMS possible Yes
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes