C.A 942 | Chauvin Arnoux
2-channel hand-held oscilloscope C.A 942, 40 MHz, 2 GSa/s, LED
Order No.: 22K7887
EAN: 3663653008341
MPN:
C.A 942
P01194200
Unit Price (€ / pc.)
1,963.50 € *
Available: 0 pcs.
Leadtime: On Request **
Oscilloscope, C.A 942, Chauvin Arnoux
The C.A 942 is a multilingual handscope which is particularly easy to use and fits perfectly in one hand, the command keys on the front panel are easily accessible, even when wearing safety gloves. Also the colour screen is particularly easy to read and the LED backlighting helps to limit the handcope’s power consumption, with measurement remaining possible while charging.
Features
- Hands-free use
- Bag with neck-strap
- Magnetized stand supplied for fastening on metal cabinets
Applications
- Measurement on PWM variable speed drive with display of the waveform in oscilloscope mode
- Power measurement in multimeter mode
- Analysis of mains supply disturbances with harmonic analysis
Technical specifications
Sample Rate | 2 GSa/s | |
Number of channels | 2 | |
Display | LED | |
Version | Hand-Oszilloskop | |
Bandwidth | 40 MHz | |
Width | 110 mm | |
Weight | 1.2 kg | |
Height | 57 mm | |
Category | Cat III | |
Length | 214 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |