C.A 8345 | Chauvin Arnoux
Power analyzer, Chauvin Arnoux C.A 8345
Order No.: 22K7891
EAN: 3663653008570
MPN:
C.A 8345
P01160657
Unit Price (€ / pc.)
7,380.38 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power analyzer, C.A 8345, Chauvin Arnoux
The CA 8345 is a Class A Qualistar power and energy quality analyzer. Like the Qualistar+ models, it is equipped with an intuitive HMI and remains simple to use. Multilingual online help can be displayed at any time on the large colour LCD touch screen.
Easy to handle, it is intended for inspection and maintenance teams working on industrial or tertiary installations. It can be used to obtain a snapshot of the electrical network's main quality features. The Qualistar model scan be used on all types of installations.
Features
- Voltage quality diagnostics
- Highly communicating instrument
- Qualistar range of easy-to-use products
- Alarms, recordings, transients, Inrush, etc.
Technical specifications
Version | Echtzeit-Anzeige der Wellenformen | |
Batteries | Li-ion | |
Product type | Leistungsanalysator | |
Voltage | 5-1000 V | |
Connector | USB |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |