ADAFM-TETRA16 | Chauvin Arnoux
CEE adapter, 16 A for installation tester, ADAFM-TETRA16
Order No.: 21K7165
EAN: 4099891471859
MPN:
ADAFM-TETRA16
Unit Price (€ / pc.)
165.41 € *
Available: 0 pcs.
Leadtime: 1 Week **
CEE-Adapter, ADAFM-TETRA16, Chauvin Arnoux
The ADAFM-TETRA 16 Features 54 mm safety banana sockets for reliable and accessible connection points to perform electrical tests. The mono-block design from PJP provides a reliable solution to 3-phase testing.
Features
- Rated Voltage: 415 V AC CAT IV
- Material: Laiton
- Current Rating: 16A
- Number of Safety Sockets: 5
Technical specifications
Product type | CEE-Adapter | |
Version | 16 A | |
Suitable for | Installationstester |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |