ADAFM-TETRA32 | Chauvin Arnoux
CEE adapter, 4 mm safety plug, 415 VAC, CAT IV, ADAFM-TETRA32
Order No.: 21K7166
EAN: 4099891471866
MPN:
ADAFM-TETRA32
Unit Price (€ / pc.)
222.53 € *
Available: 0 pcs.
Leadtime: On Request **
CEE-Adapter, ADAFM-TETRA32, Chauvin Arnoux
Features
- Five Ø4mm safety sockets
- Rated Voltage: 415 V AC CAT IV
Technical specifications
Version | 4 mm Sicherheitsstecker, 415 VAC, CAT IV | |
Product type | CEE-Adapter |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |