AMPFLEX A193 - 450MM | Chauvin Arnoux
Clamp adapter, for CA8230, AMPFLEX A193 - 450MM
Order No.: 21K7133
EAN: 3760171413159
MPN:
AMPFLEX A193 - 450MM
P01120526B
Unit Price (€ / pc.)
318.92 € *
Available: 0 pcs.
Leadtime: 1 Week **
Clamp adapter Ampflex, P01120526B, Chauvin Arnoux
The flexible current transformer is ideally suited for AC current measurements on any type of conductor or in inaccessible places. The converter generates a proportional AC voltage at the output.
Technical specifications
Suitable for | CA8230 | |
Product type | Zangenadapter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |