C.A 6651 | Chauvin Arnoux
Test adapter, for charging stations, C.A 6651
Order No.: 22K7885
EAN: 3663653008266
MPN:
C.A 6651
P01191306
Unit Price (€ / pc.)
900.83 € *
Available: 0 pcs.
Leadtime: 1 Week **
Test adapter, C.A 6651, Chauvin Arnoux
The C.A 6651 is a test adapter for electric vehicle for mode 3 AC charging stations with a type 2 connector.This product when used with an installation tester, it serves as an interface to check the electrical safety of the charging station.
Features
- Test adapter for mode 3 AC charging stations equipped with a type-2 cable
- Simulation of vehicle status CP signal
- Switching between the different charging currents from 13 to 63A
- Connection to view the status of the signal
- PE pre-test to check that no hazardous voltage is present in relation to the PE earth
- Presence of phases L1/L2/L3 indicated by 3 LEDs
Technical specifications
Suitable for | Ladestationen | |
Product type | Prüfadapter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |