CL1 | Chauvin Arnoux
Calibration loop, CL1
Order No.: 21K7123
EAN: 3760171413326
MPN:
CL1
P01122301
Unit Price (€ / pc.)
197.54 € *
Available: 0 pcs.
Leadtime: 1 Week **
Calibration loop, CL1, Chauvin Arnoux
The CL1 calibration loop provides 5 resistance values as a reference value to quickly check whether your ground tester still measures within the tolerances.
Technical Data
- Length: 88 mm
- Width: 240 mm
- Height: 160 mm
- Weight: 55 g
Technical specifications
Product type | Kalibrierschleife |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |