MINIFLEX MA193-70 | Chauvin Arnoux

Clamp adapter, MINIFLEX MA193-70

Order No.: 21K7135
EAN: 3760171417027
MPN:
MINIFLEX MA193-70
P01120580
MINIFLEX MA193-70 Chauvin Arnoux T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
285.60 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
285.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
285.60 €

Mini-Amp FLEX, P01120580, Chauvin Arnoux

Compatible with all PEL and Qualistar Power Quality Analysers (also available at Camax) including the: CA8333 & CA8336, CA8345 and the PEL 103.The Chauvin Arnoux AmpFlex M193-350 Power Quality Clamp offers a clamping diameter of 20mm and a measurement range of 100mA to 10kA AC with 100/220mm clamping length

Technical specifications
Product type Zangenadapter
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes