P01102081 | Chauvin Arnoux

BNC adapter, for current clamp E3N, P01102081

Order No.: 21K7139
EAN: 3760171412305
MPN:
P01102081
P01102081
P01102081 Chauvin Arnoux T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
145.18 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.18 €

E3N BNC adapter, P01102081, Chauvin Arnoux

AC/DC Current Clamp Adapter for use with Measuring Direct and Alternating Current, Qualistar and PEL

Technical Data

  • Length: 11.8 mm
  • Category: 600 V CAT III / 300 V CAT IV
Technical specifications
Suitable for Stromzange E3N
Product type BNC-Adapter
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes