P01295492 | Chauvin Arnoux

Cable Reel, for continuity tester C.A 6011, P01295492

Order No.: 21K7169
EAN: 3663653001410
MPN:
P01295492
P01295492 Chauvin Arnoux T&M Accessories and Spares Image 1
P01295492 Chauvin Arnoux T&M Accessories and Spares Image 2
P01295492 Chauvin Arnoux T&M Accessories and Spares Image 3
P01295492 Chauvin Arnoux T&M Accessories and Spares Image 4
Image may differ
Unit Price (€ / pc.)
135.66 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.66 €

Reeling box, P01295492, Chauvin Arnoux

The practical power roller is the ideal accessory for continuity tester C.A 6011. It is supplied with a 30 m green measuring lead. The casing is designed for a measuring line with up to 50 m.

Features

  • Cable roller suitable for C.A 6011 continuity tester
  • Can also be used in conjunction with other devices
Technical specifications
Suitable for Durchgangsprüfer C.A 6011
Product type Leitungsroller
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes