P01654560 | Chauvin Arnoux
Pitot tube, for Micromanometer, P01654560
Order No.: 21K7005
EAN: 3663653008556
MPN:
P01654560
P01654560
Unit Price (€ / pc.)
204.68 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pitot tube, P01654560, Chauvin Arnoux
Pitot tube (length 324 mm, Ø 6 mm fitting, Ø at tube mouth 8 mm)
Technical specifications
Suitable for | Mikromanometer | |
Product type | Pitorohr |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90269000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |