CA 1730 | Chauvin Arnoux
Laser-Rangefinder, 0.2-60 m, CA 1730
Laser distance meter, CA 1730, Chauvin Arnoux
Construction, renovation, indoor or outdoor works, in the residential and tertiary sectors: the CA 1730 distance meter can be used for distance measurements up to 60 metres. It is equipped with calculation modes designed to display all the data you need for your work: area or surface measurements, as well as multiple complementary functions (addition, subtraction, data storage, etc.). It can record up to 20 data items.
The CA 1730 offers accurate measurements while remaining compact and easy to handle. The backlit screen is easy to read whatever the circumstances and can display up to 4 values simultaneously. The measurements are directly accessible on the product's front panel. AT the rear, a ruler enables users to perform remote measurements if there are obstacles such as pipes, etc. Its battery life is sufficient for 5,000 measurements.
Features
- Distance measurement up to 60 metres
- Surface, volume, addition, subtraction, height calculation and continuous measurement mode
- Backlit 4-line display
- Memory with log of the last 20 measurements
- Ruler for remote measurements
Weight | 118 g | |
measurement range | 0,2-60 m | |
Product type | Laser-Entfernungsmesser |
Country of origin | CN |
Customs tariff number | 90151000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |