P01102123Z | Chauvin Arnoux
Test probes kit, socket 4 mm, rigid, 1 kV, black/red, P01102123Z
Order No.: 22K7838
EAN: 3760171418253
MPN:
P01102123Z
P01102123Z
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: On Request **
Test probe, P01102123Z, Chauvin Arnoux
These removable Chauvin Arnoux test probes are spare parts for the C.A 771 and C.A 773 voltage detectors. Choose between 5 different versions. This version has the following specifications: Set of 2 test probes red / black, plug Ø 4 mm (female), 1000 V CAT IV
Technical specifications
Connection | Buchse 4 mm, starr | |
Colour | schwarz/rot | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |