P01102125Z | Chauvin Arnoux

Test probes kit, socket 4 mm, rigid, 1 kV, black/red, P01102125Z

Order No.: 22K7840
EAN: 3760171418277
MPN:
P01102125Z
P01102125Z
P01102125Z Chauvin Arnoux Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

Test probe, P01102125Z, Chauvin Arnoux

These removable Chauvin Arnoux test probes are spare parts for the C.A 771 and C.A 773 voltage detectors. Choose between 5 different versions. This version has the following specifications: Set of 2 test probes Ø 4 mm red/black with transparent protective cover, plug Ø 4 mm (female), IEC 61423-3 1000 V

Technical specifications
Connection Buchse 4 mm, starr
Colour schwarz/rot
Material Insulation PVC
Rated voltage 1 kV
Logistics
Country of origin CN
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes