P01103058Z | Chauvin Arnoux
Test probes kit, socket 4 mm, rigid, 1 kV, black/red, P01103058Z
Order No.: 21K7128
EAN: 3760171417379
MPN:
P01103058Z
P01103058Z
Unit Price (€ / pck.)
53.431 € *
Available: 12 pck.
Leadtime: On Request **
Set magnetic measuring tip, P01103058Z, Chauvin Arnoux
Set with 2 magnetic measuring tips, only for voltage measurement
Technical Data
- Connection: Bushing 4 mm, rigid
- paint: black/red
- Insulation material: PVC
Technical specifications
Connection | Buchse 4 mm, starr | |
Colour | schwarz/rot | |
Material Insulation | PVC | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |